Schutzinger Black Terminal Post, 300V, 16A

Bulk discount available

Subtotal (1 unit)*

£9.57

(exc. VAT)

£11.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.57
10 - 24£9.09
25 - 49£8.61
50 +£8.13

*price indicative

RS Stock No.:
179-6933
Mfr. Part No.:
SDK 800 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Current Rating

16A

Voltage Rating

300V

COO (Country of Origin):
DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.

Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.

Safety Quick-Release Terminal
Fully Insulated for Metal Panels

Related links