Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Polyamide Terminal Marking for use with Terminal Block
- RS Stock No.:
- 804-1850
- Mfr. Part No.:
- 1401802:0001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.40
(exc. VAT)
£1.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.40 |
*price indicative
- RS Stock No.:
- 804-1850
- Mfr. Part No.:
- 1401802:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marking | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | BNB-ZB 5.2.LGS :1 -10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marking | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series BNB-ZB 5.2.LGS :1 -10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Zack Marker Strip BNB Series
The BNB Zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics.
Marker Strips
Related links
- Phoenix Contact, BNB-ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, ZB 5.LGS:(1-100/VERP) Polyamide Zack Marker Strip for use with Terminal Block Width 5.2 mm
- Phoenix Contact, ZBF 5.QR:1-10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
