Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 804-1585
- Mfr. Part No.:
- 1050020:0061
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.79 |
*price indicative
- RS Stock No.:
- 804-1585
- Mfr. Part No.:
- 1050020:0061
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZB 5,QR:FORTL.ZAHLEN 61-70 Series Zack Strip, For Use With Terminal Block, Latching Mount - 1050020:0061
This zack strip is a key marker strip for terminal blocks, aimed at improving the organisation of your wiring system. With a configuration of 10 sections featuring vertical numbering from 61 to 70, it allows for straightforward identification. The marker strip is designed for compatibility with terminal block widths of 5.2mm and employs a latching mount for secure attachment.
Features & Benefits
• Vertical labelling enhances visibility and identification
• Latching mount facilitates easy and secure installation
• Made from PA material for durability
• UV resistant for extended outdoor usage
• Wipe-resistant inscriptions ensure better legibility
Applications
• Suitable for marking electrical terminal connections
• Ideal for automation and electronic systems
• Helps in organising wiring configurations in cabinets
• Designed for use in industrial environments
Can it withstand harsh environmental conditions?
Yes, it functions within temperatures from -40°C to 100°C.
Will it remain readable over time?
It features wipe-resistant inscriptions for extended durability.
Is it suitable for all terminal blocks?
It is specifically designed for terminal block widths of 5.2mm.
Related links
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
