Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3233
- Mfr. Part No.:
- 0804853:0001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£21.22
(exc. VAT)
£25.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 12 November 2025
- Plus 999,999,970 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £2.122 | £21.22 |
*price indicative
- RS Stock No.:
- 284-3233
- Mfr. Part No.:
- 0804853:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Card | |
For Use With | Terminal Block | |
Series | SK | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker Card is a self adhesive, horizontally labelled sheet with consecutive numbers from 1 to 10. It is designed for use with 10 section marker strips, each containing 14 identical decades. The markers are white and suitable for terminal blocks with a width of 2.54 mm. The mounting type is adhesive, ensuring easy and convenient attachment. This product is ideal for organized and efficient labelling of terminal blocks, offering a comprehensive range of numbered markers across 10 sections with 14 identical decades each.
UV resistance
Wipe resistance according to DIN EN 61010 1
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with 3.5 mm Width Terminal Block
- Phoenix Contact, SK 3.81/2.8: 1- 10 Marker Card for use with for use with Terminal Blocks
- Phoenix Contact SK 5/3 Marker Card for use with Terminal Block Width 5 mm
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m