Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£7.43

(exc. VAT)

£8.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.743£7.43

*price indicative

RS Stock No.:
284-3096
Mfr. Part No.:
0801406:0091
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZBF

Colour

White

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

NO

RoHS Status: Exempt

The Phoenix Contact Zack marker strip, flat, with 10 sections, horizontally labelled with the consecutive numbers 91 to 100, in white color, is designed for terminal blocks with a width of 3.5 mm. It features a mounting type of snapped, indicating that it can be easily attached to the terminal block by snapping it into place.

UV resistance

Free from silicone and halogen

Wipe resistance according to DIN EN 61010 1

Related links