Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 284-3091
- Distrelec Article No.:
- 300-16-777
- Mfr. Part No.:
- 0801406:0041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.743 | £7.43 |
*price indicative
- RS Stock No.:
- 284-3091
- Distrelec Article No.:
- 300-16-777
- Mfr. Part No.:
- 0801406:0041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Phoenix Contact Zack marker strip, flat, with 10 sections, horizontally labelled with the consecutive numbers 41 to 50, in white color, is designed for terminal blocks with a width of 3.5 mm. It features a mounting type of snapped, indicating that it can be easily attached to the terminal block by snapping it into place.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 41-50 Polyamide Marker Strip for use with Terminal Block
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hammers
