Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 283-9829
- Mfr. Part No.:
- 0809803:0001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.786 | £7.86 |
*price indicative
- RS Stock No.:
- 283-9829
- Mfr. Part No.:
- 0809803:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.
Flammability rating according to UL 94 V2
Ambient temperature -40 to 100 °C
Related links
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 4 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 3.5.LGS:FORTL.ZAHLEN 1-10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with PLOTMARK
- Connector Tool Kits
