Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£7.43

(exc. VAT)

£8.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.743£7.43

*price indicative

RS Stock No.:
283-9796
Mfr. Part No.:
0808749:0031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZBF

Colour

White

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

NO

The Phoenix Contact Zack marker strip flat, 10 section, horizontally labelled with the consecutive numbers 31 to 40, in white, designed for a terminal block width of 6.2 mm, with a snapped mounting type.

UV resistance

Free from silicone and halogen

Wipe resistance according to DIN EN 61010 1

Related links