Phoenix Contact, UC-EMLP (100X60) Polyvinyl Chloride Device Marking
- RS Stock No.:
- 269-7841
- Mfr. Part No.:
- 0828807
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£66.45
(exc. VAT)
£79.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.645 | £66.45 |
*price indicative
- RS Stock No.:
- 269-7841
- Mfr. Part No.:
- 0828807
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Device Marking | |
| Series | UC-EMLP (100X60) | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1, RoHS, VDE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Device Marking | ||
Series UC-EMLP (100X60) | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1, RoHS, VDE | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Phoenix Contact US-EMLP (100X60) UniSheet labelling range includes self adhesive device markers with good adhesive properties. The markers, which are supplied as uniform cards, can be labelled quickly, easily, and cost effectively using the thermomark card.
Color white
Silicone free
Wipe resistance
UV resistant
Related links
- Phoenix Contact, UC-EMLP (27X18) SR Polyvinyl Chloride Device Marking
- Phoenix Contact, UC-EMLP (17X15) Polyvinyl Chloride Device Marking
- Phoenix Contact, UC-EMLP (11X9) Polyamide Device Marking
- Phoenix Contact, UCT-EM Polyvinyl Chloride Device Marker for use with Terminal Block
- Phoenix Contact, US-EMSP Polyvinyl Chloride Device Marker for use with Terminal Block
- Phoenix Contact, EMLP (45X15) R Polyester Device Marking
- Phoenix Contact, EMLP (13X9) R Polyester Device Marking
- Phoenix Contact, LS-EMLP (180X180) SR ABS Device Marking
