Subtotal (1 pack of 10 units)*
£6.51
(exc. VAT)
£7.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.651 | £6.51 |
*price indicative
- RS Stock No.:
- 265-8967
- Mfr. Part No.:
- 1052413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker for terminal blocks, Strip, white, labelled, can be labelled with CMS-P1-PLOTTER.
Snapped mounting
PA material
10 number of individual labels
PA material
10 number of individual labels
Related links
- Phoenix Contact Zack Marker Strip
- Phoenix Contact, ESL 26X 6 Marker Strip
- Phoenix Contact Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks