Molex, 38002 Jumper Barrier for use with Barrier Block
- RS Stock No.:
- 213-4586
- Mfr. Part No.:
- 380020185
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4586
- Mfr. Part No.:
- 380020185
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Jumper Barrier | |
For Use With | Barrier Block | |
Series | 38002 | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Jumper Barrier | ||
For Use With Barrier Block | ||
Series 38002 | ||
- COO (Country of Origin):
- US
The Molex Barrier Block comes with 9.53mm pitch and nickel contact finish. It has 2 number of positions or contacts.
Brass contact material
Ring tongue style
Ring tongue style
Related links
- Molex, 38002 Jumper Barrier for use with Barrier Block
- Molex, 38002 Jumper Bar for use with for use with Terminal Blocks
- Molex, 38002 Terminal Fast Tab
- Allen Bradley, 1492 Terminal Block End Barrier
- Allen Bradley, 1492-EBP6PD2 Terminal Block End Barrier for use with Power Distribution
- Allen Bradley, 1492-EBPD3 Terminal Block End Barrier for use with 1492-PD3
- Allen Bradley, 1492-EBP3-Y Terminal Block End Barrier for use with 1492-P3
- Allen Bradley, 1492-EBP3T Terminal Block End Barrier for use with 1492-P3T