Allen Bradley, 1492-EBPD3 Terminal Block End Barrier for use with 1492-PD3

Subtotal (1 pack of 20 units)*

£12.94

(exc. VAT)

£15.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.647£12.94

*price indicative

RS Stock No.:
220-0547
Mfr. Part No.:
1492-EBPD3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

End Plate

Accessory Type

Terminal Block End Barrier

For Use With

1492-PD3

Series

1492-EBPD3

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO

Rockwell Automation IEC 1492-EBPD3 Push-in Terminal Block End Barrier


Complete your wiring system with the IEC 1492-EBPD3 Push-in Terminal Block End Barrier by Rockwell Automation.

This End Plate is designed for use with the IEC 1492-PD3 Push-in Terminal Blocks. It provides reliable contact protection for terminal block assemblies, ensuring improved safety and organisation for your control cabinet.

The colour of this End Plate is grey.

An End Barrier is an accessory which covers the open side of terminal blocks and is used at the end of an assembly of blocks. Other available accessories for the 1492-PD3 modules include: Test Plugs, Center Jumpers, Plug Coding Elements.

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more cables together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy