Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 557-388
- Mfr. Part No.:
- 0828987
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£139.80
(exc. VAT)
£167.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £139.80 | £2.796 |
*price indicative
- RS Stock No.:
- 557-388
- Mfr. Part No.:
- 0828987
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Carrier | |
For Use With | Terminal Blocks | |
Series | EMLP | |
Mounting Type | Screw | |
Wire Size | 22 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Screw | ||
Wire Size 22 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier marker is expertly designed to enhance labelling for a variety of buttons and switches with a 22 mm diameter. Ideal for both operational use and storage, this versatile marker carrier provides a sleek black finish that ensures seamless integration in any environment. Its robust construction with materials free from silicone and halogen guarantees durability under challenging conditions. The easily customisable text field allows for tailored labelling solutions, making it essential for accurate data presentation. Whether in industrial settings or educational facilities, the carrier stands out for its reliability and performance, ensuring every label is securely held and effortlessly readable.
Constructed from high-quality materials that meet stringent flammability standards
Optimised for a wide range of operating ambient temperatures, allowing use in extreme conditions
Robust design ensures longevity and reliability in diverse environments
Easy mounting options via screw or rivet allow for flexible installation
Optimised for a wide range of operating ambient temperatures, allowing use in extreme conditions
Robust design ensures longevity and reliability in diverse environments
Easy mounting options via screw or rivet allow for flexible installation
Related links
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Block mm
- Phoenix Contact, EMLP (13X9) R Device Marking
- Phoenix Contact, EMLP (45X15)R Device Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact, CARRIER EMP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, UBE Marker Carrier for use with Terminal Blocks