TE Connectivity Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, Serial-SPI, 0.5°C, 16 Pins
- RS Stock No.:
- 893-7118
- Mfr. Part No.:
- G-NICO-018
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 893-7118
- Mfr. Part No.:
- G-NICO-018
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, Serial-SPI | |
| Accuracy | 0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | QFN | |
| Length | 4mm | |
| Height | 0.85mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, Serial-SPI | ||
Accuracy 0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.2 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type QFN | ||
Length 4mm | ||
Height 0.85mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.85mm | ||
