Honeywell HIH-4000 Series, Analogue Output Humidity Sensor, Through Hole Mount, Analogue, ±3.5 %RH, 3-Pin SIP
- RS Stock No.:
- 874-4562
- Distrelec Article No.:
- 173-21-491
- Mfr. Part No.:
- HIH-4000-004
- Brand:
- Honeywell
Subtotal (1 unit)*
£51.23
(exc. VAT)
£61.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.23 |
*price indicative
- RS Stock No.:
- 874-4562
- Distrelec Article No.:
- 173-21-491
- Mfr. Part No.:
- HIH-4000-004
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Humidity Sensor | |
| Accuracy | ±3.5 %RH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.8V | |
| Package Type | SIP | |
| Height | 8.59mm | |
| Length | 4.17mm | |
| Series | HIH-4000 | |
| Standards/Approvals | No | |
| Sensor Gain | -4mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Humidity Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Humidity Sensor | ||
Accuracy ±3.5 %RH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.8V | ||
Package Type SIP | ||
Height 8.59mm | ||
Length 4.17mm | ||
Series HIH-4000 | ||
Standards/Approvals No | ||
Sensor Gain -4mV/°C | ||
Automotive Standard No | ||
Honeywell Humidity Sensor, 3 Pin, 5.8V - HIH-4000 Series - HIH-4000-004
This humidity sensor from Honeywell uses a clever SIP (system-in-package) design to keep it compact. Its small size of 4.17 (length) by 2.03mm (width) means it fits in where space is tight. The sensor is a highly efficient and accurate component. It's laser-trimmed and uses a capacitive sensing element and integrated signal conditioning for a quick and reliable response. The linear voltage output draws a current of just 200μA (microamps), making it a low-power component that's well-suited to battery-operated devices. This humidity sensor has a moulded and layered thermoset plastic case to make it chemical, oil and dust resistant for a long service life.
Features & Benefits
• Through-hole mounting for quick and secure installation on PCBs (printed circuit boards)
• Wide operating temperature range of -40°C to +85°C for use in extreme conditions or outdoors
• Works with supply voltages between 4 and 5.8V for greater flexibility
Applications
• OEM (original equipment manufacturer) assemblies
• Refrigeration and HVAC (heating, ventilation and air conditioning) equipment
• Measurement and control systems
What conditions is this sensor calibrated to?
This device is calibrated at 5V DC and +25ºC, ready for immediate installation in your controller or device under normal conditions.
HIH-4000/4020/4021 Series Humidity Sensors, Honeywell
The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA.
Potential Applications:
Refrigeration equipment
HVAC equipment
Medical equipment
Drying
Meteorology
Battery-powered systems
OEM assemblies
Features:
Moulded thermoset plastic housing
Near linear voltage output vs %RH
Laser-trimmed interchangeability
Enhanced accuracy, fast response
Fast response time
Stable, low drift performance
Chemically resistant
Temperature & Humidity Sensors, Honeywell
Related links
- Honeywell HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin SIP
- Honeywell Through Hole Mount ±3.5 %RH, 3-Pin SIP
- Honeywell Humidity Sensor Through Hole Mount ±3.5%RH, 3 Pins
- Honeywell Through Hole Mount ±3.5 %, 3-Pin SIP
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell Surface Mount ±3 %RH, 3-Pin Surface Mount
- RS PRO Plug-in ±3 %RH, 2-Pin SIP
- Honeywell HumidIcon HIH6100 Series Through Hole Mount ±4 %RH, 4-Pin SIP
