TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±5%, 6 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
221-7344
Mfr. Part No.:
HPP845E034R5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±5%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 → +125 ?C

Package Type

DFN

COO (Country of Origin):
FR
The TE Connectivity HTU20D(F), is a new digital humidity sensor with temperature output of MEAS. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 x 0.9 mm foot print. This sensor provides calibrated, linearized signals in digital, I²C format. HTU20D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs.

Full interchangeability with no calibration
required in standard conditions
Instantaneous desaturation after long periods in
saturation phase
Compatible with automatized assembly
processes, including Pb free and reflow
processes
Individual marking for compliance to stringent
traceability requirements

935

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy