TE Connectivity, Digital Output Digital Temperature Sensor, Surface Mount, I2C, ±0.5 %, 6-Pin XDFN
- RS Stock No.:
- 202-2155
- Mfr. Part No.:
- 20011957-01
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£2,308.41
(exc. VAT)
£2,770.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | £2,308.41 | £0.769 |
| 2 - 4 | £2,202.21 | £0.734 |
| 5 + | £2,105.27 | £0.702 |
*price indicative
- RS Stock No.:
- 202-2155
- Mfr. Part No.:
- 20011957-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | I2C | |
| Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | XDFN | |
| Length | 2.5mm | |
| Height | 0.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type I2C | ||
Accuracy ±0.5 % | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type XDFN | ||
Length 2.5mm | ||
Height 0.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The TE Connectivity TSYS03 XDFN 6 pin digital temperature sensor that provides factory calibrated highly accurate temperature data. It contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I2C interface.
Programmable I²C address
High accuracy
Adjustment of high accuracy temperature range on request
Related links
- TE Connectivity Surface Mount ±0.5 %, 6-Pin XDFN
- TE Connectivity Surface Mount ±0.5 %, 8-Pin TDFN
- TE Connectivity Through Hole Mount 4-Pin TO-5
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
- TE Connectivity Surface Mount ±4°C, 8-Pin QFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
- Renesas Electronics TSE2004GB2C0 Series Surface Mount I2C, 0.5
