TE Connectivity, Digital Output Digital Temperature Sensor, Through Hole Mount, I2C, 4-Pin TO-5

Subtotal (1 unit)*

£26.17

(exc. VAT)

£31.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 208 unit(s), ready to ship
Units
Per unit
1 +£26.17

*price indicative

RS Stock No.:
191-7816
Mfr. Part No.:
G-TPMO-102
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Digital Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

I2C

Mount Type

Through Hole

Pin Count

4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

1.68V

Maximum Supply Voltage

3.6V

Package Type

TO-5

Standards/Approvals

No

Height

4.3mm

Length

13.5mm

Automotive Standard

No

TSD Series digital thermopile sensors include an infrared sensor and integrated signal conditioner. These thermopile sensors can directly interface with micro-controllers through an I2C interface.

0°C … +300°C measurement range

Small size

I2C Interface

Low current consumption

Operating Temperature Range: -10°C … +85°C

Applications

Contactless temperature measurement

Climate control

Industrial process control

Household applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy