TE Connectivity, Digital Output Digital Temperature Sensor, Through Hole Mount, I2C, ±3°C, 4-Pin TO-5
- RS Stock No.:
- 187-9073
- Mfr. Part No.:
- G-TPMO-101
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-9073
- Mfr. Part No.:
- G-TPMO-101
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.68V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TO-5 | |
| Standards/Approvals | No | |
| Height | 4.3mm | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.68V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TO-5 | ||
Standards/Approvals No | ||
Height 4.3mm | ||
Length 13.5mm | ||
Automotive Standard No | ||
The TSD is a contactless temperature measurement system located in a TO5 package. The TSD includes an infrared sensor (thermopile) and a sensor signal conditioner. The TSD can be interfaced to any microcontroller by an I2C interface. This microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters
0°C … +100°C measurement range
Small size
Up to ±1°C accuracy
I2C Interface
Low current consumption
Operating Temperature Range: -10°C … +85°C
Applications
Contactless temperature measurement
Climate control
Industrial process control
Household Applications
Related links
- TE Connectivity Through Hole Mount ±3°C, 4-Pin TO-5
- TE Connectivity Through Hole Mount 4-Pin TO-5
- TE Connectivity MEAS Series Through Hole Mount ±1°C, 4-Pin TO
- TE Connectivity Surface Mount ±0.5 %, 8-Pin TDFN
- TE Connectivity Surface Mount ±0.5 %, 6-Pin XDFN
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
- TE Connectivity Surface Mount ±4°C, 8-Pin QFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
