TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins
- RS Stock No.:
- 187-9072
- Mfr. Part No.:
- HPP845E131R5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-9072
- Mfr. Part No.:
- HPP845E131R5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±0.3 °C, ±2%RH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | DFN | |
| Length | 3mm | |
| Height | 0.9mm | |
| Width | 3mm | |
| Resolution | 0.01 °C, 0.04 %RH | |
| Dimensions | 3 x 3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±0.3 °C, ±2%RH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type DFN | ||
Length 3mm | ||
Height 0.9mm | ||
Width 3mm | ||
Resolution 0.01 °C, 0.04 %RH | ||
Dimensions 3 x 3 x 0.9mm | ||
Full interchangeability with no calibration required in standard conditions
Instantaneous desaturation after long periods in saturation phase
Compatible with automatized assembly processes, including Pb free and reflow processes
Individual marking for traceability
DFN type package
Relative Humidity and Temperature Digital Output, I²C interface
Fully calibrated
Lead free sensor, reflow solderable
Low power consumption
Fast response time
Applications
Home Appliance
Medical
Printers
Humidifier
Instantaneous desaturation after long periods in saturation phase
Compatible with automatized assembly processes, including Pb free and reflow processes
Individual marking for traceability
DFN type package
Relative Humidity and Temperature Digital Output, I²C interface
Fully calibrated
Lead free sensor, reflow solderable
Low power consumption
Fast response time
Applications
Home Appliance
Medical
Printers
Humidifier
