Phoenix Contact 2701358 Omni-Directional Antenna with RSMA Connector
- RS Stock No.:
- 265-9089
- Distrelec Article No.:
- 303-16-936
- Mfr. Part No.:
- 2701358
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£180.38
(exc. VAT)
£216.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.38 |
*price indicative
- RS Stock No.:
- 265-9089
- Distrelec Article No.:
- 303-16-936
- Mfr. Part No.:
- 2701358
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Antenna | |
| Connector Type | RSMA | |
| Bandwidth | 2.5GHz | |
| Antenna Length | 43mm | |
| Antenna Mount Type | Wall | |
| Gain | 3dBi | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | CHINA RoHS, REACH SVHC Lead 7439-92-1 | |
| Series | RAD-ISM-2400-ANT-VAN-3-0-RSMA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Antenna | ||
Connector Type RSMA | ||
Bandwidth 2.5GHz | ||
Antenna Length 43mm | ||
Antenna Mount Type Wall | ||
Gain 3dBi | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals CHINA RoHS, REACH SVHC Lead 7439-92-1 | ||
Series RAD-ISM-2400-ANT-VAN-3-0-RSMA | ||
Phoenix Contact RAD-ISM-2400-ANT-VAN-3-0-RSMA Series Antenna, 2.4 to 2.5GHz Frequency Range, 3 dBi Gain - 2701358
This omnidirectional antenna is designed for 2.4 GHz applications, standing at a height of 43mm. It features a panel mount installation for durability and ease of setup. With a gain of 3 dBi, it operates within a frequency range of 2.4 to 2.5 GHz, making it suitable for IoT connectivity in various environments, both indoors and outdoors.
Features & Benefits
• Designed to withstand extreme conditions
• Includes a 1.5m connecting cable for straightforward installation
• Omnidirectional radiation pattern delivers consistent signal distribution
• Supports 50 Ω impedance for optimal efficiency
• IP55 rating ensures protection against dust and water
• Suitable for control cabinets and industrial settings
Applications
• Facilitates wireless connectivity in control cabinets
• Ideal for robust industrial IoT
• Effective in environments that require durability
• Applicable for both stationary and mobile configurations for seamless communication
Is it suitable for outdoor use?
Yes, its IP55 rating allows for outdoor installations.
Can it be used with various IoT devices?
Yes, it supports multiple IoT applications.
What is the operating temperature range?
It functions effectively between -40°C and 80°C.
Will it maintain performance in high traffic areas?
Yes, the omnidirectional design ensures consistent signal quality.
Related links
- Phoenix Contact 1090616 Dome Omni-Directional Antenna
- Phoenix Contact 2702898 Omni-Directional Antenna with Type N Female Connector
- RF Solutions ANT-9COIL17 Spring Coil Antenna Omni-Directional Antenna, IoT
- RF Solutions ANT-4COIL38 Spring Coil Antenna Omni-Directional Antenna, IoT
- RF Solutions ANT-BEAD-868 Bead Omni-Directional Antenna, ISM Band
- RF Solutions ANT-8WPIG-UFL Whip Omni-Directional Antenna with UFL Connector
- LPRS ANT-433MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433BNC-Y Omni-Directional Antenna with BNC Connector, ISM Band
