Panasonic 330μF Polymer Tantalum Capacitor 10V dc, POSCAP TH Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
871-1916
Mfr. Part No.:
10THB330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

D4

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

7.8mm

Depth

4.3mm

Height

3.8mm

Dimensions

7.8 x 4.3 x 3.8mm

Series

POSCAP TH

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

0.1%

Dielectric Material Family

Tantalum

Leakage Current

330 μA

Tolerance Minus

-20%

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Surge Voltage

11.5V

Tolerance Plus

+20%

TH Series POSCAP Surface Mount Tantulum Polymer Capacitors


General purpose Polymer Tantalum Capacitors from Panasonic.

Features & Benefits:


Higher Thermal Resistance: 125℃ guaranteed(ambient temperature)
RoHS compliance, Halogen free
Ideal for the Industrial equipment