Vishay 2.2μF MnO2 Tantalum Capacitor 35V dc, 199D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.27

(exc. VAT)

£0.32

(inc. VAT)

RS Stock No.:
831-0037
Mfr. Part No.:
199D225X0035B1V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

B

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.62mm

Dimensions

5 (Dia.) x 7.62mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Diameter

5mm

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Terminal Type

Through Hole

Leakage Current

0.7 μA

COO (Country of Origin):
IL

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.