Panasonic 47μF Surface Mount Polymer Capacitor, 20V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
788-7501
Mfr. Part No.:
20TQC47MYF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

47µF

Voltage

20V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

D2

Equivalent Series Resistance

55mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

POSCAP TQC

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

94 μA

COO (Country of Origin):
JP

POSCAP TQC series


Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.