Panasonic 680μF Polymer Tantalum Capacitor 4V dc, POSCAP TPF Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
788-7475
Mfr. Part No.:
4TPF680MAH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

680µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

D4

Equivalent Series Resistance

10mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.8mm

Dimensions

7.3 x 4.3 x 3.8mm

Series

POSCAP TPF

Electrolyte Type

Solid

Maximum Operating Temperature

+105°C

Leakage Current

272 μA

Tolerance Minus

-20%

Terminal Type

Surface Mount

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

POSCAP TPF series


Panasonic TPF series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 1000 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables extremely low ESR of 5 mΩ. TPF tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.