Vishay 4.7μF MnO2 Tantalum Capacitor 50V dc, 593D Series

Subtotal (1 pack of 5 units)*

£6.95

(exc. VAT)

£8.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,670 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£1.39£6.95

*price indicative

Packaging Options:
RS Stock No.:
684-4610
Mfr. Part No.:
593D475X9050D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

600mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Leakage Current

2.4 μA

Tolerance Minus

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Related links