Panasonic 100μF Tantalum Capacitor 20V dc, TQC Series
- RS Stock No.:
- 240-3743
- Mfr. Part No.:
- 20TQC100MD2
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
- Plus 999,996,995 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | £1.588 | £7.94 |
50 - 95 | £1.514 | £7.57 |
100 - 245 | £1.288 | £6.44 |
250 - 495 | £1.162 | £5.81 |
500 + | £1.06 | £5.30 |
*price indicative
- RS Stock No.:
- 240-3743
- Mfr. Part No.:
- 20TQC100MD2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Tantalum | |
Capacitance | 100µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | D2 | |
Tolerance | 20% | |
Series | TQC | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Tantalum | ||
Capacitance 100µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case D2 | ||
Tolerance 20% | ||
Series TQC | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- JP
Panasonic Series TQC Tantalum Capacitor, 100μF Capacitance, 20V DC Voltage - 20TQC100MD2
This tantalum capacitor is a surface mount component designed for various electronic applications. Measuring 7.3 x 4.3 x 1.9mm, it features solid electrolyte technology, providing a robust solution for projects requiring reliability and performance under varying temperature conditions. With an operating temperature range from -55°C to +105°C, this capacitor is well-suited for demanding environments.
Features & Benefits
• Low Equivalent Series Resistance (100mΩ) enhances efficiency
• Tolerance of ±20% optimises performance flexibility
• Polarised design ensures correct orientation in circuits
• Solid electrolyte contributes to longevity and dependability
• High operating temperature capability promotes versatile use
• Leakage current of 200μA minimises energy loss
• Tolerance of ±20% optimises performance flexibility
• Polarised design ensures correct orientation in circuits
• Solid electrolyte contributes to longevity and dependability
• High operating temperature capability promotes versatile use
• Leakage current of 200μA minimises energy loss
Applications
• Used with automated systems to enhance stability
• Suitable for power supplies requiring low ESR capacitors
• Ideal for portable electronics needing reliable performance
• Utilised in industrial equipment demanding high temperature tolerance
• Suitable for power supplies requiring low ESR capacitors
• Ideal for portable electronics needing reliable performance
• Utilised in industrial equipment demanding high temperature tolerance
How does the low ESR contribute to circuit performance?
The low Equivalent Series Resistance improves energy efficiency by reducing power loss during operation, which is crucial for high-frequency applications, resulting in better overall circuit performance.
What temperature range can this component operate effectively within?
It can function effectively within a temperature range of -55°C to +105°C, making it adaptable for both cold and warm environments in various applications.
In what ways does polarity influence the installation of this component?
As a polarised component, it must be installed with the correct orientation to prevent circuit failure or damage
reversing the connection can lead to malfunctions.
What is the significance of the solid electrolyte in this component?
The solid electrolyte ensures consistent performance and enhances durability, reducing the risk of leakage and providing a longer lifespan compared to liquid electrolyte capacitors.
Related links
- Panasonic 100μF Tantalum Capacitor 20V dc, TQC Series
- Panasonic 10μF Tantalum Capacitor 25V dc, TQC Series
- Panasonic 22μF Tantalum Capacitor 16V dc, TQC Series
- Panasonic 10μF Tantalum Capacitor 35V dc, TQC Series
- Panasonic 22μF Polymer Tantalum Capacitor 25V dc, TQC Series
- Panasonic 47μF Polymer Tantalum Capacitor 16V dc, TQC Series
- Panasonic 100μF Polymer Tantalum Capacitor 25V dc, TQC Series
- Panasonic 47μF Tantalum Capacitor 16V dc, TQC Series