Panasonic 680μF Tantalum Capacitor 2.5V dc, TPF Series
- RS Stock No.:
- 230-6355
- Mfr. Part No.:
- ETPF680MPH
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 667 unit(s) ready to ship
- Plus 999,999,332 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £5.13 |
20 - 99 | £4.67 |
100 - 499 | £3.89 |
500 - 999 | £3.36 |
1000 + | £2.66 |
*price indicative
- RS Stock No.:
- 230-6355
- Mfr. Part No.:
- ETPF680MPH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Tantalum | |
Capacitance | 680µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Package/Case | D4 | |
Tolerance | ±20% | |
Series | TPF | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Tantalum | ||
Capacitance 680µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Package/Case D4 | ||
Tolerance ±20% | ||
Series TPF | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- ID
The Panasonic TPF series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Temperature range -55 to +105 °C
Capacitance 680 uF
Capacitance 680 uF
Related links
- Panasonic 680μF Tantalum Capacitor 2.5V dc, TPF Series
- Panasonic 470μF Tantalum Capacitor 2.5V dc, TPF Series
- Panasonic 220μF Tantalum Capacitor 6.3V dc, TPF Series
- Panasonic 330μF Tantalum Capacitor 4V dc, TPF Series
- Panasonic 470μF Tantalum Capacitor 6.3V dc, TPF Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 2.5V dc, TPS Series
- Panasonic 68μF Tantalum Capacitor 2.5V dc, TPE Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 2.5V dc, TAJ Series