Panasonic 470μF Tantalum Capacitor 6.3V dc, TPE Series
- RS Stock No.:
- 230-6335
- Mfr. Part No.:
- 6TPE470MZ
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£11.12
(exc. VAT)
£13.345
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,955 unit(s) ready to ship
- Plus 999,998,040 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 95 | £2.224 | £11.12 |
100 - 245 | £2.058 | £10.29 |
250 - 495 | £1.914 | £9.57 |
500 - 995 | £1.71 | £8.55 |
1000 + | £1.434 | £7.17 |
*price indicative
- RS Stock No.:
- 230-6335
- Mfr. Part No.:
- 6TPE470MZ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Tantalum | |
Capacitance | 470µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | B2 | |
Tolerance | ±20% | |
Series | TPE | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Tantalum | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case B2 | ||
Tolerance ±20% | ||
Series TPE | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- ID
The Panasonic TPE series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Temperature range -55 to +105 °C
Capacitance 470 uF
Capacitance 470 uF
Related links
- Panasonic 470μF Tantalum Capacitor 6.3V dc, TPE Series
- Panasonic 220μF Tantalum Capacitor 6.3V dc, TPE Series
- Panasonic 100μF Tantalum Capacitor 6.3V dc, TPE Series
- Panasonic 220μF Tantalum Capactitor 6.3V dc, TPE Series
- Panasonic 220μF Tantalum Capacitor 4V dc, TPE Series
- Panasonic 68μF Tantalum Capacitor 2.5V dc, TPE Series
- Panasonic 150μF Tantalum Capacitor 10V dc, TPE Series
- Panasonic 470μF Tantalum Capacitor 4V dc, TPE Series