Panasonic 470μF Tantalum Capacitor 2.5V dc, TPF Series

Bulk discount available

Subtotal (1 unit)*

£2.36

(exc. VAT)

£2.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,418 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£2.36
20 - 99£1.80
100 - 499£1.52
500 - 999£1.33
1000 +£1.01

*price indicative

Packaging Options:
RS Stock No.:
230-6278
Mfr. Part No.:
2R5TPF470M9L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Tantalum

Capacitance

470µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

D4

Tolerance

±20%

Series

TPF

Electrolyte Type

Solid

COO (Country of Origin):
ID
The Panasonic TPF series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.

Temperature range -55 to +105 °C
Capacitance 470 uF

Related links