Panasonic 10μF Tantalum Capacitor 25V dc, TQC Series
- RS Stock No.:
- 230-6271
- Mfr. Part No.:
- 25TQC10MEB
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£714.00
(exc. VAT)
£856.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.357 | £714.00 |
*price indicative
- RS Stock No.:
- 230-6271
- Mfr. Part No.:
- 25TQC10MEB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Tantalum | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | B2 | |
Tolerance | ±20% | |
Series | TQC | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Tantalum | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case B2 | ||
Tolerance ±20% | ||
Series TQC | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- JP
The Panasonic TQC series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Temperature range -55 to +105 °C
Capacitance 10 uF
Capacitance 10 uF
Related links
- Panasonic 10μF Tantalum Capacitor 25V dc, TQC Series
- Panasonic 100μF Polymer Tantalum Capacitor 25V dc, TQC Series
- Panasonic 22μF Polymer Tantalum Capacitor 25V dc, TQC Series
- Panasonic 47μF Polymer Tantalum Capacitor 16V dc, TQC Series
- Panasonic 100μF Tantalum Capacitor 20V dc, TQC Series
- Panasonic 22μF Tantalum Capacitor 16V dc, TQC Series
- Panasonic 10μF Tantalum Capacitor 35V dc, TQC Series
- Panasonic 47μF Tantalum Capacitor 16V dc, TQC Series