Panasonic 100μF Tantalum Capacitor 10V dc, TPC Series
- RS Stock No.:
- 230-6256
- Mfr. Part No.:
- 10TPC100MT
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,915 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 95 | £1.008 | £5.04 |
100 - 245 | £0.896 | £4.48 |
250 - 495 | £0.796 | £3.98 |
500 - 995 | £0.71 | £3.55 |
1000 + | £0.616 | £3.08 |
*price indicative
- RS Stock No.:
- 230-6256
- Mfr. Part No.:
- 10TPC100MT
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Tantalum | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | D2 | |
Tolerance | ±20% | |
Series | TPC | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Tantalum | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case D2 | ||
Tolerance ±20% | ||
Series TPC | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- ID
The Panasonic TPC series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Temperature range -55 to +105 °C
Capacitance 100 uF
Capacitance 100 uF
Related links
- Panasonic 100μF Tantalum Capacitor 10V dc, TPC Series
- Panasonic 68μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TPC Series
- Panasonic 68μF Tantalum Capacitor 10V dc, TPE Series
- Panasonic 150μF Tantalum Capacitor 10V dc, TPE Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series