Vishay 22μF Tantalum Capacitor 16V dc, TMCM Series

Bulk discount available

Subtotal (1 pack of 20 units)*

£4.82

(exc. VAT)

£5.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 180£0.241£4.82
200 - 480£0.157£3.14
500 - 980£0.153£3.06
1000 - 1980£0.149£2.98
2000 +£0.145£2.90

*price indicative

Packaging Options:
RS Stock No.:
188-2250
Mfr. Part No.:
TMCMA1C226MTRF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

2.9Ω

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TMCM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Solder

Leakage Current

0.5 μA

Tolerance Minus

-20%

Dissipation Factor

16%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

COO (Country of Origin):
JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range

Small size, suitable for high density packaging
Terminations: 100 % matte tin

APPLICATIONS
Industrial
AV equipment
General purpose

Related links