Panasonic 100μF Polymer Tantalum Capacitor 20V dc, TQC Series
- RS Stock No.:
- 179-9233
- Mfr. Part No.:
- 20TQC100MD2
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-9233
- Mfr. Part No.:
- 20TQC100MD2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 100µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 100mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 1.9mm | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Series | TQC | |
Maximum Operating Temperature | +105°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +20% | |
Polarised | Polar | |
Leakage Current | 200 μA | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.15% | |
Terminal Type | Solder | |
Tolerance Minus | -20% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 100mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series TQC | ||
Maximum Operating Temperature +105°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Polarised Polar | ||
Leakage Current 200 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.15% | ||
Terminal Type Solder | ||
Tolerance Minus -20% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- JP
Lead free
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety
POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Small size and low ESR (6 mΩ max.) is realized by face down terminal
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.