Panasonic 220μF Polymer Tantalum Capacitor 10V dc, TA Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
179-9215
Mfr. Part No.:
10TAE220ML
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

TA

Electrolyte Type

Solid

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Leakage Current

220 μA

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Polarised

Polar

Tolerance Minus

-20%

Terminal Type

Solder

COO (Country of Origin):
JP
Lead free
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety

POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.

Small size and low ESR (6 mΩ max.) is realized by face down terminal
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.