Panasonic 1000μF Polymer Tantalum Capacitor 2.5V dc, TPF Series
- RS Stock No.:
- 179-9209
- Mfr. Part No.:
- ETPF1000M5H
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-9209
- Mfr. Part No.:
- ETPF1000M5H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 1000µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 5mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 3.8mm | |
Dimensions | 7.3 x 4.3 x 3.8mm | |
Series | TPF | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Leakage Current | 250 μA | |
Polarised | Polar | |
Tolerance Minus | -20% | |
Dissipation Factor | 0.1% | |
Tolerance Plus | +20% | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 1000µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 5mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 3.8mm | ||
Dimensions 7.3 x 4.3 x 3.8mm | ||
Series TPF | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 250 μA | ||
Polarised Polar | ||
Tolerance Minus -20% | ||
Dissipation Factor 0.1% | ||
Tolerance Plus +20% | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- ID
POSCAP TPF series
Panasonic TPF series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 1000 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables extremely low ESR of 5 mΩ. TPF tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.