Vishay 100μF Tantalum Capacitor 6.3V dc, 293D Series

Subtotal (1 reel of 500 units)*

£118.00

(exc. VAT)

£141.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
500 +£0.236£118.00

*price indicative

RS Stock No.:
179-7485
Mfr. Part No.:
293D107X96R3D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

700mΩ

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

500 nA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Tolerance Minus

-10%

Polarised

Polar

Terminal Type

Solder

COO (Country of Origin):
CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade

FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with “high volume” automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose

Related links