Vishay 220μF Tantalum Capacitor 6.3V dc, 293D Series
- RS Stock No.:
- 179-7466
- Mfr. Part No.:
- 293D227X96R3E2TE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 179-7466
- Mfr. Part No.:
- 293D227X96R3E2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Tantalum | |
| Capacitance | 220µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 500mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | 293D | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Polarised | Polar | |
| Tolerance Minus | -10% | |
| Terminal Type | Solder | |
| Leakage Current | 500 nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 500mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series 293D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Terminal Type Solder | ||
Leakage Current 500 nA | ||
- COO (Country of Origin):
- CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Related links
- Vishay 220μF Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 10μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 47μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 100μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 100μF Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 68μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 150μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 22μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
