Panasonic 470μF Polymer Tantalum Capacitor 2.5V dc, POSCAP TPE Series
- RS Stock No.:
- 172-3799
- Mfr. Part No.:
- 2R5TPE470MC
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-3799
- Mfr. Part No.:
- 2R5TPE470MC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 470µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Package/Case | D2E | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 1.8mm | |
Dimensions | 7.3 x 4.3 x 1.8mm | |
Series | POSCAP TPE | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Tolerance Minus | -20% | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +20% | |
Leakage Current | 117.5 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Package/Case D2E | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.8mm | ||
Dimensions 7.3 x 4.3 x 1.8mm | ||
Series POSCAP TPE | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Leakage Current 117.5 μA | ||
- COO (Country of Origin):
- CN
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.