KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T350 Series
- RS Stock No.:
- 170-0222
- Mfr. Part No.:
- T350B475K016AT
- Brand:
- KEMET
Subtotal (1 bag of 1000 units)*
£1,330.00
(exc. VAT)
£1,600.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £1.33 | £1,330.00 |
*price indicative
- RS Stock No.:
- 170-0222
- Mfr. Part No.:
- T350B475K016AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 4.7µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 1Ω | |
Lead Pitch | 2.54mm | |
Tolerance | ±10% | |
Height | 7.6mm | |
Dimensions | 4.5 (Dia.) x 7.6mm | |
Series | T350 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 5% | |
Tolerance Plus | +10% | |
Lead Diameter | 0.5mm | |
Diameter | 4.5mm | |
Tolerance Minus | -10% | |
Leakage Current | 0.6 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 1Ω | ||
Lead Pitch 2.54mm | ||
Tolerance ±10% | ||
Height 7.6mm | ||
Dimensions 4.5 (Dia.) x 7.6mm | ||
Series T350 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 5% | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
Diameter 4.5mm | ||
Tolerance Minus -10% | ||
Leakage Current 0.6 μA | ||
- COO (Country of Origin):
- MX
T350 Series
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.
Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Related links
- KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T350 Series
- KEMET 10μF MnO2 Tantalum Capacitor 16V dc, T350 Series
- KEMET 22μF MnO2 Tantalum Capacitor 16V dc, T350 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T350 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T350 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T350 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T350 Series