Panasonic 220μF Polymer Tantalum Capacitor 2.5V dc, POSCAP TPG Series
- RS Stock No.:
- 166-6893
- Mfr. Part No.:
- 2R5TPG220M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-6893
- Mfr. Part No.:
- 2R5TPG220M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 220µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Package/Case | B1G | |
Equivalent Series Resistance | 70mΩ | |
Tolerance | ±20% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.1mm | |
Dimensions | 3.5 x 2.8 x 1.1mm | |
Series | POSCAP TPG | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Tolerance Plus | +20% | |
Leakage Current | 55 μA | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -20% | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Package/Case B1G | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.1mm | ||
Dimensions 3.5 x 2.8 x 1.1mm | ||
Series POSCAP TPG | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Tolerance Plus +20% | ||
Leakage Current 55 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- ID
POSCAP TPG series
Panasonic TPG series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 220 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPG tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Compact size
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.