TE Connectivity Black Button Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- RS Stock No.:
- 875-0598
- Mfr. Part No.:
- FSM4JSMA
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0598
- Mfr. Part No.:
- FSM4JSMA
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Pc Pin | |
| Switch Operation | Momentary | |
| Actuator Length | 1.4mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 5mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| Operating Force | 160 g | |
| Height | 5mm | |
| Voltage Rating | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Operating Temperature Range | -35 → +85°C | |
| Contact Material | Copper Alloy | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Pc Pin | ||
Switch Operation Momentary | ||
Actuator Length 1.4mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 5mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Operating Force 160 g | ||
Height 5mm | ||
Voltage Rating 24V dc | ||
Minimum Operating Temperature -35°C | ||
Operating Temperature Range -35 → +85°C | ||
Contact Material Copper Alloy | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature +85°C | ||
