Omron IP67 Black Tactile Switch Push Button, 4 mm, SPST 50mA 24 V dc
- RS Stock No.:
- 794-4089P
- Mfr. Part No.:
- B3WN6002
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-4089P
- Mfr. Part No.:
- B3WN6002
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 4mm | |
| Length | 8mm | |
| Width | 8mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | 85°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | -25°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | Off-Mom | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | B3WN | |
| Operating Force | 1.96N | |
| Height | 13mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 4mm | ||
Length 8mm | ||
Width 8mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Actuator Style Push Button | ||
Minimum Operating Temperature 85°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature -25°C | ||
Switch Contact Current 50mA | ||
Switch Configuration Off-Mom | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series B3WN | ||
Operating Force 1.96N | ||
Height 13mm | ||
Mechanical Life 100000Operations | ||
Tactile Switches Omron B3WN
The B3WN series feature a double sealed body construction conforming to IP67. The terminal section is not protected.
Click to confirm actuation
Life: 100000 operations minimum
Tactile
Note
Switches cannot be water washed
Related links
- Omron Push Button 24 V dc
- APEM IP67 Black Tactile Switch Push Button 50 mA 24 V dc, Panel
- Omron Button 24 V dc
- APEM IA Series Push Button Switch Panel SPDT 24 V dc
- Schneider Electric Harmony Series 24 V dc 24 V ac
- TE Connectivity Button 24 V dc
- TE Connectivity Button 24 V dc, Surface Mount
- Schneider Electric Harmony XB4 Series, 24 V dc
