Panasonic White Tactile Switch Push Plate, 3.1 mm, SPST 20 mA 15 V dc, Surface

Bulk discount available

Subtotal (1 pack of 20 units)*

£6.38

(exc. VAT)

£7.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 980£0.319£6.38
1000 - 2980£0.192£3.84
3000 - 4980£0.179£3.58
5000 +£0.161£3.22

*price indicative

Packaging Options:
RS Stock No.:
756-1899
Distrelec Article No.:
304-35-896
Mfr. Part No.:
EVQQ2203W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Length

6.6mm

Actuator Length

3.1mm

Illuminated

No

Minimum Operating Temperature

-40°C

Contact DC Voltage

15V dc

Actuator Style

Push Plate

Mount Type

Surface

Maximum Operating Temperature

85°C

Series

EVQQ2

Standards/Approvals

RoHS

Height

3.1mm

Operating Force

3.5N

Mechanical Life

100000Cycles

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact

reliability and come in a wide selection of operating forces.

This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel

Wide range of operating forces

Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts

Tactile


Related links