Panasonic White Tactile Switch Push Plate, 3.1 mm, SPST 20 mA 15 V dc, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
756-1868
Distrelec Article No.:
304-45-841
Mfr. Part No.:
EVQQ2U03W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Length

6.6mm

Actuator Length

3.1mm

Illuminated

No

Actuator Style

Push Plate

Mount Type

Surface

Contact DC Voltage

15V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

EVQQ2

Standards/Approvals

RoHS

Operating Force

2.6N

Height

3.1mm

Mechanical Life

200000Cycles

COO (Country of Origin):
MY

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact

reliability and come in a wide selection of operating forces.

This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel

Wide range of operating forces

Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts

Tactile


Related links