Panasonic White Tactile Switch Push Plate, 2 mm, SPST 20 mA 15 V dc, Surface
- RS Stock No.:
- 756-1836
- Mfr. Part No.:
- EVQQ2F01W
- Brand:
- Panasonic
Subtotal (1 pack of 20 units)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 120 left, ready to ship
- Final 100 unit(s) shipping from 12 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.221 | £4.42 |
*price indicative
- RS Stock No.:
- 756-1836
- Mfr. Part No.:
- EVQQ2F01W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 6.6mm | |
| Actuator Length | 2mm | |
| Illuminated | No | |
| Actuator Style | Push Plate | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Contact DC Voltage | 15V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | EVQQ2 | |
| Operating Force | 1N | |
| Height | 2mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 6.6mm | ||
Actuator Length 2mm | ||
Illuminated No | ||
Actuator Style Push Plate | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Contact DC Voltage 15V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series EVQQ2 | ||
Operating Force 1N | ||
Height 2mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- MY
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile
Related links
- Panasonic White Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate Surface
- Panasonic White Tactile Switch Push Plate SPST 10 μA to 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA, Surface
