Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-1748
Mfr. Part No.:
EVQP2R02W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

2.5mm

Actuator Colour

Natural

Actuator Type

Push Plate

Length

4.7mm

Width

3.5mm

Dimensions

4.7 x 3.5mm

Contact Current Rating

20 mA

Height

2.5mm

Operating Force

1.6 N

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

1000000Cycles

Minimum Operating Temperature

-40°C

Related links