Panasonic Push Plate Tactile Switch, SPST 20 mA 0.65mm

Subtotal (1 pack of 5 units)*

£0.47

(exc. VAT)

£0.565

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 210 left, ready to ship
  • Plus 25 left, ready to ship from another location
  • Final 1,060 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
5 +£0.094£0.47

*price indicative

Packaging Options:
RS Stock No.:
756-1656
Mfr. Part No.:
EVPAFFB65
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.65mm

Actuator Type

Push Plate

Length

3mm

Width

2.6mm

Dimensions

3 x 2.6 x 0.65mm

Contact Current Rating

20 mA

Height

0.65mm

Operating Force

1.6 N

Mechanical Life

100000Cycles

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts


Tactile

Related links