Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- RS Stock No.:
- 756-1634
- Mfr. Part No.:
- EVQPVA05K
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 756-1634
- Mfr. Part No.:
- EVQPVA05K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 5mm | |
| Actuator Colour | Black | |
| Actuator Type | Push Plate | |
| Length | 6.1mm | |
| Width | 6mm | |
| Dimensions | 6.1 x 6 x 5mm | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Operating Force | 2.2 N | |
| Height | 5mm | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 5mm | ||
Actuator Colour Black | ||
Actuator Type Push Plate | ||
Length 6.1mm | ||
Width 6mm | ||
Dimensions 6.1 x 6 x 5mm | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 2.2 N | ||
Height 5mm | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
