Panasonic Brown Tactile Switch Push Plate, 4.3 mm, SPST 50mA 12 V dc, Through Hole

Subtotal (1 pack of 5 units)*

£1.20

(exc. VAT)

£1.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.24£1.20

*price indicative

RS Stock No.:
756-1574
Mfr. Part No.:
EVQPE604T
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Brown

Length

6mm

Actuator Length

4.3mm

Width

3.5mm

Illuminated

No

Contact DC Voltage

12V dc

Actuator Style

Push Plate

Minimum Operating Temperature

85°C

Mount Type

Through Hole

Maximum Operating Temperature

-30°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

EVQPE

Height

4.3mm

Operating Force

2.4N

Mechanical Life

30000Cycles

COO (Country of Origin):
JP

Panasonic THT Tact Switches - EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact

reliability and come in a wide selection of operating forces.

This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.

Assuring click feel

Various push plate colours

Wide range of operating forces

Low contact resistance

Long life

Single pole with normally open contacts

Tactile


Note

Stock number 756-1552 (EVQPBG05R) is fitted with a ground terminal.

Related links